Reference Only
RUS16RE
Rheostats 1000watt 16ohm 1600V Std Shaft.
Datasheet
RUS16RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RUS | |
| Termination Style | Solder Lug | |
| Resistance | 16 Ohms | |
| Power Rating | 1 kW | |
| Voltage Rating | 1.6 kV | |
| Tolerance | 10 % | |
| Shaft Diameter | 9.53 mm | |
| Shaft Length | 51 mm | |
| Length | 127.2 mm | |
| Diameter | 304.8 mm | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.480,23 € | 3.480,23 € |
Need more?