
RV14-516Q
Terminals RING VNYL INS HIGHLAND BAG, 25/BAG.
Datasheet
RV14-516Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Bag | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 00051128600405 7010290999 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,17 € | 111,70 € | |
| 11,01 € | 220,20 € | |
| 10,57 € | 528,50 € | |
| 9,97 € | 997,00 € | |
| 9,10 € | 1.820,00 € | |
| 8,23 € | 4.115,00 € | |
| 7,83 € | 7.830,00 € |
Need more?