
RV26D2DH0EC-K9C
Rotary Switches .
Datasheet
RV26D2DH0EC-K9C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rotary Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Blue, Green | |
| Lamp Type | LED | |
| Number of Positions | 3 Position | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Actuator | Knob | |
| Series | Rotary V Series Switch | |
| IP Rating | IP67 | |
| Life | 50000 Cycle | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,24 € | 2.424,00 € | |
| 23,76 € | 5.940,00 € |
Need more?