Reference Only
RV45-3/14
Blowers & Centrifugal Fans DC Radial Blower, 63.9x69.5x55mm, 24VDC, 14.5CFM, 43W, 49dBA, Sensorless.
Datasheet
RV45-3/14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 14.5 CFM (0.41 m3/min) | |
| Bearing Type | Ball | |
| Noise | 49 dBA | |
| Speed | 40000 RPM | |
| Power Rating | 43 W | |
| Height | 63.9 mm | |
| Depth | 55 mm | |
| Width | 63.9 mm | |
| Series | RV45 | |
| Life | 50000 Hour | |
| Product Type | DC Fans | |
| Size | 63.9 mm x 69.5 mm x 55 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,21 € | 4.253,04 € |
Need more?