Reference Only
RV8H-2L-AD24
Industrial Relays .
Datasheet
RV8H-2L-AD24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Power Relays | |
| Type | Interface Protection | |
| Contact Termination | Screw | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 8 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Coil Resistance | 1.2 kOhms | |
| Coil Current | 21 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | RV8H | |
| Length | 88 mm | |
| Width | 14 mm | |
| Height | 74.2 mm | |
| Power Consumption | 500 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,54 € | 20,54 € | |
| 19,85 € | 198,50 € | |
| 17,46 € | 436,50 € | |
| 16,87 € | 843,50 € | |
| 16,28 € | 1.628,00 € | |
| 15,55 € | 3.887,50 € | |
| 15,01 € | 7.505,00 € |
Need more?