Reference Only
RV8H-2L-D12-C1D2
Industrial Relays .
Datasheet
RV8H-2L-D12-C1D2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Power Relays | |
| Type | Interface Protection | |
| Contact Termination | Screw | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 8 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 375 Ohms | |
| Coil Current | 32 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | RV8H | |
| Length | 88 mm | |
| Width | 14 mm | |
| Height | 74.2 mm | |
| Power Consumption | 380 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,72 € | 26,72 € | |
| 25,18 € | 251,80 € | |
| 23,85 € | 596,25 € | |
| 22,53 € | 1.126,50 € | |
| 21,20 € | 2.120,00 € | |
| 20,23 € | 5.057,50 € |
Need more?