Reference Only

RVPX-JE21612M2

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
RVPX-JE21612M2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions144 Position
Number of Rows9 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
SeriesBoard Level
Current Rating1.5 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?