Reference Only
RWB412R0BL
Metal Foil Resistors - SMD .
Datasheet
RWB412R0BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Resistance | 412 Ohms | |
| Power Rating | 200 mW (1/5 W) | |
| Voltage Rating | 45 V | |
| Tolerance | 0.1 % | |
| Case Code - in | 0805 | |
| Temperature Coefficient | 2 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 155 C | |
| Case Code - mm | 2012 | |
| Series | RWB | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Type | Precision SMD Bulk Metal Foil Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,00 € | 700,00 € | |
| 6,26 € | 1.252,00 € | |
| 5,98 € | 2.990,00 € | |
| 5,64 € | 5.640,00 € |
Need more?