Reference Only
RWC502FK-13-4R7AA
Wirewound Resistors - SMD 2.2Wa 4.7Ohms 4R7 1% Sfty Wrwd Cor AECQ2.
Datasheet
RWC502FK-13-4R7AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 4.7 Ohms | |
| Power Rating | 2.2 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 10 PPM / C | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 55 C | |
| Series | RWC | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Application | Industrial | |
| Height | 4.3 mm | |
| Length | 12 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Ceramic Power Wirewound Resistor | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,692 € | 2.076,00 € | |
| 0,638 € | 4.785,00 € |
Need more?