Reference Only
RWK-305- 7.8-KL
Power Line Filters 7.8A 3kW 0.754mH 3Phase dv/dt Reactor.
Datasheet
RWK-305- 7.8-KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Single-Stage Filter | |
| Voltage Rating | 288 VAC, 500 VAC | |
| Current Rating | 7.8 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | RWK 305 | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 115 mm | |
| Inductance | 754 uH | |
| Length | 100 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 60 mm | |
| Part # Aliases | 803253-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,43 € | 265,43 € | |
| 259,93 € | 2.599,30 € |
Need more?