Reference Only
RWK3044-88-99-E0XXX
Power Line Filters 88.2A 55kW 0.33mH 3-phase Line Reactor.
Datasheet
RWK3044-88-99-E0XXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Filter | |
| Voltage Rating | 530 VAC | |
| Current Rating | 88.2 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Series | RWK3044 | |
| Height | 196.7 mm | |
| Inductance | 330 uH | |
| Length | 240 mm | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 133.9 mm | |
| Part # Aliases | 817041-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 800,53 € | 800,53 € | |
| 780,99 € | 7.809,90 € |
Need more?