RWR89NR402FSRSL Vishay Semiconductors

RWR89NR402FSRSL

Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
RWR89NR402FSRSL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance402 mOhms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient650 PPM / C
Length14.22 mm
Diameter4.75 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistor, Military, Established Reliability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?