Reference Only
RX6000
Obsolete
RF Receiver 2G ASH Receiver 916.50 MHZ 115.2kbps
Datasheet
RX6000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Receiver | |
| Type | Hybrid | |
| Operating Frequency | 916.7 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SM3-20H | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Operating Supply Current | 3.8 mA | |
| Product Type | RF Receiver | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 3.7 V | |
| Supply Voltage - Min | 2.2 V | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?