Reference Only

RXK122M1VBK-1625

Aluminum Electrolytic Capacitors - Radial Leaded

Manufacturer:

Mfr Part:
RXK122M1VBK-1625

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.2 mF
Voltage Rating DC35 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductLow ESR Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesRXK
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors
Part # AliasesRXK122M1VBK-1625

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?