Reference Only

RXQ151M2GBK-1840

Aluminum Electrolytic Capacitors - Radial Leaded 151uF 400 Volts 20%.

Manufacturer:

Mfr Part:
RXQ151M2GBK-1840

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance150 uF
Voltage Rating DC400 VDC
Diameter18 mm
Length40 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesRXQ
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
3,29 €329,00 €
Need more?
Contact Us