Reference Only

S-14

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
S-14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMotor Protection Fuses
Current Rating12 A
Voltage Rating AC125 VAC
Fuse TypeTime-Delay Fuses
Termination StyleThreaded
ClassClass S Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesType S
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
51,03 €204,12 €
Need more?
Contact Us