Reference Only
S1-2404
Reed Relays 4KV.
Datasheet
S1-2404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Switching Voltage | 300 VAC, 350 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 1 kOhms | |
| Termination Style | Through Hole | |
| Series | S1 | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 2.5 A | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | S1 Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,40 € | 468,00 € | |
| 22,35 € | 1.341,00 € | |
| 21,67 € | 2.167,00 € |
Need more?