Reference Only
S10-FOXK-LF
Automotive Connectors 10P Header Side Entry.
Datasheet
S10-FOXK-LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Series | FOX | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.310 / Multiples: 2.310)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 4.111,80 € | |
| 1,67 € | 7.715,40 € |
Need more?