Reference Only
S1009-KIT-A
Chemicals ADHESIVE 10 3-GRAM PACKS.
Datasheet
S1009-KIT-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 3 gal | |
| Container | Pack | |
| Contains Lead | No | |
| Description/Function | Epoxy/Polymercaptan 2-part paste, 10 3-gram packs | |
| Packaging | Bulk | |
| Product Type | Chemicals | |
| Series | S-1009 | |
| Subcategory | Supplies | |
| Part # Aliases | 890036-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506915000 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,99 € | 3.599,50 € |
Need more?