Reference Only
S100X075TAT-A
Wire Labels & Markers .
Datasheet
S100X075TAT-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Material | Polyvinyl Fluoride (PVF) | |
| Color | White | |
| Length | 19.1 mm | |
| Width | 25.4 mm | |
| Series | S100X | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 54 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,143 € | 357,50 € | |
| 0,142 € | 710,00 € | |
| 0,14 € | 3.500,00 € |
Need more?