Reference Only
S100X150VHC
Wire Labels & Markers P1 CASSETTE, SELF-LAM LABEL, V.
Datasheet
S100X150VHC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Label Cassette, Self-Laminating | |
| Material | Vinyl | |
| Color | Red | |
| Length | 1.5 in | |
| Width | 1 in | |
| Series | S100X | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,32 € | 923,20 € | |
| 85,55 € | 2.138,75 € | |
| 83,27 € | 4.163,50 € | |
| 81,08 € | 8.108,00 € |
Need more?