Reference Only
S100X225YFJ
Wire Labels & Markers LASER, SELF-LAM LABEL, POLYEST.
Datasheet
S100X225YFJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Material | Polyester | |
| Color | Orange | |
| Length | 2.25 in | |
| Width | 1 in | |
| Series | S100X | |
| Maximum Temperature | + 107 C | |
| Minimum Temperature | - 54 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,258 € | 258,00 € | |
| 0,242 € | 484,00 € | |
| 0,224 € | 1.120,00 € | |
| 0,221 € | 2.210,00 € | |
| 0,219 € | 5.475,00 € |
Need more?