Reference Only
S1125-KIT-8
Chemicals ADHESIVE 50-ML DUAL SYRINGE.
Datasheet
S1125-KIT-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 50 ml | |
| Container | Kit | |
| Contains Lead | No | |
| Description/Function | Epoxy/Polyamide 2-part paste, 50-mL dual syringe | |
| Package Type | Syringe | |
| Product Type | Chemicals | |
| Series | S-1125 | |
| Subcategory | Supplies | |
| Part # Aliases | 657863-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,16 € | 169.160,00 € |
Need more?