Reference Only
S1255-02-3/4X100FT
Obsolete
Chemicals S1255-02-3/4X100FT
Datasheet
S1255-02-3/4X100FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Size | 3/4 in x 0.02 x 100 ft | |
| Container | Roll | |
| Contains Lead | No | |
| Description/Function | Fluid resistant, high temperature, 1-part epoxy | |
| Packaging | Bulk | |
| Product Type | Chemicals | |
| Series | S-1255 | |
| Subcategory | Supplies | |
| Part # Aliases | 531751-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?