Reference Only
S1260-TAPE-3/4INX25FT-CL
Adhesive Tapes S1260-TAPE-3/4INX25FT-CL
Datasheet
S1260-TAPE-3/4INX25FT-CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | EG8290-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?