Reference Only
S12B-TLDR-2ED
Headers & Wire Housings TLDR MALE CONN 12CKT ORANGE.
Datasheet
S12B-TLDR-2ED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Number of Positions | 12 Position | |
| Mounting Angle | Right Angle | |
| Contact Plating | Tin | |
| Series | TLDR | |
| Packaging | Tray | |
| Contact Material | Polybutylene Terephthalate (PBT) | |
| Current Rating | 50 A | |
| Housing Gender | Male | |
| Insulation Resistance | 20 mOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 768 / Multiples: 768)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,73 € | 1.328,64 € | |
| 1,62 € | 3.732,48 € | |
| 1,55 € | 8.332,80 € |
Need more?