Reference Only

S1G/2FT

Obsolete
Rectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms

Manufacturer:

Mfr Part:
S1G/2FT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSMA
Vr - Reverse Voltage400 V
If - Forward Current1 A
TypeStandard Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage1.1 V
Max Surge Current40 A
Ir - Reverse Current1 uA
Recovery Time1.8 us
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesS1x
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?