Reference Only
S22B-AIT2G-2AK
Automotive Connectors AIT2 Male Conn Black Side Entry 22Ckt.
Datasheet
S22B-AIT2G-2AK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 22 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Mounting Flange | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Series | AIT-II | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Type | Shrouded | |
| Voltage Rating | 14 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 512 / Multiples: 512)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,25 € | 1.152,00 € | |
| 1,92 € | 1.966,08 € | |
| 1,79 € | 4.582,40 € | |
| 1,72 € | 8.806,40 € |
Need more?