Reference Only
S24B-BMSCH-2A2
Automotive Connectors BMSC 2.2mm DR M Conn 24Ckt Key B Gray.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 24 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Plug (Male) | |
| Series | BMSC | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 367,20 € | |
| 0,90 € | 972,00 € | |
| 0,84 € | 2.116,80 € | |
| 0,80 € | 4.032,00 € |
Need more?