Reference Only
S24B-BMSCK-2A1
Automotive Connectors BMSC 2.2mm DR M Conn 24Ckt Key A Black.
Datasheet
S24B-BMSCK-2A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 24 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Plug (Male) | |
| Contact Plating | Tin | |
| Series | BMSC | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 334,80 € | |
| 0,82 € | 885,60 € | |
| 0,77 € | 1.940,40 € | |
| 0,734 € | 3.699,36 € |
Need more?