Reference Only
S2F120632V2A50TT
New Product
Surface Mount Fuses .
Datasheet
S2F120632V2A50TT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Surface Mount Fuses | |
| Series | S2F | |
| Product | Thin Film Chip Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 2.5 A | |
| Voltage Rating DC | 32 VDC | |
| Melting I2t | 0.351 A2 sec | |
| Fuse Size / Group | 1206 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 31.5 mOhms | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Length | 3.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Fast Acting Fuse | |
| Width | 1.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,253 € | 1.265,00 € |
Need more?