Reference Only
S2SRP
Obsolete
SCRs Sensing
Datasheet
S2SRP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | SxSx | |
| Rated Repetitive Off-State Voltage VDRM | 200 V | |
| Off-State Leakage Current @ VDRM IDRM | 2 uA | |
| On-State RMS Current - It RMS | 800 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Maximum Gate Peak Inverse Voltage | 5 V | |
| Gate Trigger Voltage - Vgt | 800 mV | |
| Gate Trigger Current - Igt | 200 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AB-2 | |
| Packaging | Reel | |
| Holding Current Ih Max | 5 mA | |
| Non Repetitive On-State Current | 20 A | |
| Product Type | SCRs | |
| Repetitive Peak Forward Blocking Voltage | 200 V | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?