Reference Only
S30-5-G50-2
Obsolete
Photoelectric Sensors
Datasheet
S30-5-G50-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Emitter | |
| Light Source | Green LED | |
| Output Configuration | NPN/PNP | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 32 mm | |
| IP Rating | IP67 | |
| Length | 85 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Width | 73 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?