Reference Only
S36B-CITYTP-01B (M)(D1)
Automotive Connectors 3 BAY HEADER 36P CIT CONNECTOR.
Datasheet
S36B-CITYTP-01B (M)(D1) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 36 Position | |
| Contact Plating | Tin | |
| Color | Yellow | |
| Series | CIT | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 5 A | |
| Housing Material | Glass Filled PBT | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Airbag Connector | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 135 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,14 € | 558,90 € | |
| 3,70 € | 999,00 € | |
| 3,48 € | 1.879,20 € | |
| 3,05 € | 3.294,00 € | |
| 2,89 € | 7.412,85 € |
Need more?