Reference Only
S3TL-B014-075W
Tool Kits & Cases Ferrule Kit with 5 ferrules 26, 24, 22, 20, 18 AWG.
Datasheet
S3TL-B014-075W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Tool Kits & Cases | |
| Product | Kits | |
| Type | Ferrule Kit | |
| Packaging | Bulk | |
| Product Type | Tool Kits & Cases | |
| Series | S3TL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,12 € | 62,12 € | |
| 58,06 € | 290,30 € | |
| 54,95 € | 549,50 € | |
| 53,00 € | 1.325,00 € | |
| 52,95 € | 2.647,50 € | |
| 52,56 € | 5.256,00 € |
Need more?