Reference Only
S3TL-CR16D
Crimpers / Crimping Tools Ferrule Crimper 10AWG to 6AWG.
Datasheet
S3TL-CR16D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimping Tool | |
| For Use With | 10 AWG to 6 AWG Wire | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | S3TL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,88 € | 162,88 € | |
| 144,90 € | 724,50 € | |
| 142,65 € | 1.426,50 € | |
| 140,68 € | 3.517,00 € | |
| 139,10 € | 6.955,00 € |
Need more?