Reference Only
S3TL-D04-20-60
Screwdrivers, Nut Drivers & Socket Drivers Screwdriver 2mm blade width 60mm long.
Datasheet
S3TL-D04-20-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Insulated | |
| Size | 2 mm x 60 mm | |
| Packaging | Bulk | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | S3TL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,25 € | 9,25 € | |
| 8,57 € | 42,85 € | |
| 8,29 € | 82,90 € | |
| 7,94 € | 198,50 € | |
| 7,79 € | 389,50 € | |
| 7,56 € | 756,00 € | |
| 7,39 € | 1.478,00 € | |
| 7,35 € | 3.675,00 € |
Need more?