Reference Only
S3TL-D04-25-75
Screwdrivers, Nut Drivers & Socket Drivers Screwdriver 2.5mm blade width 75mm long.
Datasheet
S3TL-D04-25-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Insulated | |
| Size | 2.5 mm x 75 mm | |
| Packaging | Bulk | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | S3TL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,22 € | 13,22 € | |
| 12,24 € | 61,20 € | |
| 11,86 € | 118,60 € | |
| 11,35 € | 283,75 € | |
| 11,33 € | 1.133,00 € | |
| 11,11 € | 2.222,00 € | |
| 11,04 € | 5.520,00 € |
Need more?