Reference Only
S3TL-D06-35-100
Screwdrivers, Nut Drivers & Socket Drivers Screwdriver 3.5mm blade width 100mm long.
Datasheet
S3TL-D06-35-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Screwdrivers | |
| Type | Insulated | |
| Size | 3.5 mm x 100 mm | |
| Packaging | Bulk | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Series | S3TL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,29 € | 15,29 € | |
| 13,68 € | 68,40 € | |
| 13,39 € | 133,90 € | |
| 12,74 € | 318,50 € | |
| 12,42 € | 621,00 € | |
| 12,02 € | 1.202,00 € | |
| 11,81 € | 2.362,00 € | |
| 11,73 € | 5.865,00 € |
Need more?