Reference Only
S3TL-J05-18WA
Terminals Ferrule 2-wire 20AWG Orange 18mm Long.
Datasheet
S3TL-J05-18WA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Insulation | Insulated | |
| Color | Orange | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | S3TL | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 18 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,258 € | 129,00 € | |
| 0,217 € | 217,00 € | |
| 0,204 € | 510,00 € | |
| 0,198 € | 990,00 € | |
| 0,19 € | 1.900,00 € |
Need more?