Reference Only
S3TL-J075-14WW
End of Life
Terminals Ferrule 2-wire 18AWG White 16mm Long
Datasheet
S3TL-J075-14WW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Insulation | Insulated | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | S3TL | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 14 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?