Reference Only
S3TL-J10-15WY
Terminals Ferrule 2-Wire 17AWG Yellow 15mm Long.
Datasheet
S3TL-J10-15WY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Insulation | Insulated | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | S3TL | |
| Packaging | Bulk | |
| Insulation Material | Polypropylene (PP) | |
| Length | 15 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,144 € | 72,00 € | |
| 0,097 € | 97,00 € | |
| 0,091 € | 227,50 € | |
| 0,088 € | 440,00 € | |
| 0,084 € | 840,00 € |
Need more?