Reference Only
S3TL-ST06
Wire Stripping & Cutting Tools Wire Stripper 28AWG to 10AWG.
Datasheet
S3TL-ST06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Stripping Tools | |
| Type | Wire Stripper | |
| For Use With | 28 AWG to 10 AWG Wire | |
| Packaging | Bulk | |
| Product Type | Wire Strippers & Cutters | |
| Series | S3TL | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,54 € | 101,54 € | |
| 86,21 € | 431,05 € | |
| 81,80 € | 818,00 € | |
| 78,34 € | 1.958,50 € |
Need more?