Reference Only
S4-18-M0
Cable Ties .
Datasheet
S4-18-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Length | 3.94 in | |
| Width | 0.1 in | |
| Tensile Strength | 18 lbs | |
| Compliance | UL62275 Type 2; 21 | |
| Maximum Bundle Diameter | 0.87 in | |
| Series | S4-18 | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0165 € | 165,00 € |
Need more?
Available Regional Inventory
300.000 available now at tti.com