Reference Only
S4-47RF1
New Product
Wirewound Resistors - SMD S-4 47 OHM 1%.
Datasheet
S4-47RF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 47 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 1 % | |
| Case Code - in | 4525 | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 55 C | |
| Case Code - mm | 11464 | |
| Series | SSL | |
| Packaging | Reel | |
| Height | 4.6 mm | |
| Length | 11.4 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Riedon | |
| Type | Standard | |
| Width | 6.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,677 € | 1.354,00 € |
Need more?