Reference Only
S41-5-P-N
Photoelectric Sensors .
Datasheet
S41-5-P-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Output Configuration | NPN | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| IP Rating | IP67 | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | S41 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,47 € | 86,47 € | |
| 75,67 € | 378,35 € | |
| 71,62 € | 716,20 € | |
| 66,83 € | 1.670,75 € | |
| 64,71 € | 3.235,50 € | |
| 62,73 € | 6.273,00 € |
Need more?