Reference Only
S4EB-L2-5V
General Purpose Relays 4PST PC BOARD.
Datasheet
S4EB-L2-5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Current Rating | 4 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 48 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 130 Ohms | |
| Coil Current | 38.5 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | S | |
| Length | 28 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Packaging | Bulk | |
| Power Consumption | 192 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,35 € | 1.517,50 € | |
| 28,21 € | 2.821,00 € | |
| 28,20 € | 7.050,00 € |
Need more?