Reference Only
S5-1-C30-25
Photoelectric Sensors .
Datasheet
S5-1-C30-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse | |
| Sensing Distance | 1 cm to 30 cm | |
| Light Source | Infrared LED | |
| Connection Method | Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 15 VAC | |
| Supply Voltage - Max | 264 VAC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP67 | |
| Operating Supply Voltage | 15 VAC to 264 VAC | |
| Product Type | Photoelectric Sensors | |
| Series | S5 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,62 € | 111,62 € | |
| 97,73 € | 488,65 € | |
| 90,36 € | 903,60 € | |
| 85,85 € | 2.146,25 € | |
| 83,69 € | 4.184,50 € | |
| 82,11 € | 8.211,00 € |
Need more?