Reference Only
S60B-CITYTP-01B (M)(D1)
Automotive Connectors 3 BAY HEADER 60P CIT CONNECTOR.
Datasheet
S60B-CITYTP-01B (M)(D1) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 60 Position | |
| Contact Plating | Tin | |
| Color | Yellow | |
| Series | CIT | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 5 A | |
| Housing Material | Glass Filled PBT | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Airbag Connector | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,13 € | 643,65 € | |
| 5,46 € | 1.146,60 € | |
| 5,13 € | 2.693,25 € | |
| 4,53 € | 4.756,50 € |
Need more?