Reference Only
S70-220102025R
New Product
Circuit Board Hardware - PCB Oval SMT Contact Pad - 2.00 x 1.00mm x 0.2mm thick - Gold Plating 0.25um.
Datasheet
S70-220102025R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contact Pads | |
| Type | SMT Oval | |
| Length | 2 mm | |
| Material | Beryllium Copper | |
| Color | Gold | |
| Contact Material | Beryllium Copper | |
| Current Rating | 6 A | |
| Packaging | Reel | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S70 | |
| Subcategory | Hardware | |
| Width | 1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?